Part Details for KC2520Z19.2000C1GX00 by Kyocera AVX Components
Overview of KC2520Z19.2000C1GX00 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC2520Z19.2000C1GX00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KC2520Z19.2000C1GX00TR-ND
|
DigiKey | CLOCK OSCILLITORS Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7725 / $0.8343 | Buy Now |
DISTI #
KC2520Z19.2000C1GX
|
Avnet Americas | CLOCK OSCILLITORS - Tape and Reel (Alt: KC2520Z19.2000C1GX) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0881 | Buy Now |
DISTI #
581-KC2520Z1920C1GX0
|
Mouser Electronics | Standard Clock Oscillators CLOCK OSCILLITORS | 0 |
|
$0.7870 / $0.8030 | Order Now |
DISTI #
KC2520Z19.2000C1GX00
|
Avnet Abacus | Crystal Oscillator 19.2MHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R (Alt: KC2520Z19.2000C1GX00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |