There are no models available for this part yet.
Overview of KC2520Z48.0000C1GX00 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KC2520Z48.0000C1GX00 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KC2520Z48.0000C1GX00TR-ND
|
DigiKey | CLOCK OSCILLITORS Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5910 / $0.6489 | Buy Now | |
DISTI #
KC2520Z48.0000C1GX
|
Avnet Americas | CLOCK OSCILLITORS - Tape and Reel (Alt: KC2520Z48.0000C1GX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8161 | Buy Now | |
DISTI #
346-KC2520Z46C1GX00
|
Mouser Electronics | Standard Clock Oscillators 48 MHz 50 PPM 15 pF RoHS: Compliant | 758 |
|
$0.5750 / $1.1800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6000 | Buy Now | ||
DISTI #
KC2520Z48.0000C1GX00
|
TTI | Standard Clock Oscillators 48 MHz 50 PPM 15 pF RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5690 | Buy Now | |
DISTI #
KC2520Z48.0000C1GX00
|
Avnet Abacus | Crystal Oscillator 48MHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R (Alt: KC2520Z48.0000C1GX00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |