Part Details for KC303J2K by Littelfuse Inc
Overview of KC303J2K by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for KC303J2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4500
|
Newark | Ntc Thermistor 30K Ohm 10% Epoxy Bead/ Bulk |Littelfuse KC303J2K RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.6100 | Buy Now |
DISTI #
F11819-ND
|
DigiKey | THERMISTOR NTC 30KOHM 3892K BEAD Min Qty: 500 Lead time: 14 Weeks Container: Bulk |
90 In Stock |
|
$1.3651 | Buy Now |
DISTI #
576-KC303J2K
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 30K OHM 10% EPOXY BEAD RoHS: Compliant | 0 |
|
$1.2600 / $2.7000 | Order Now |
DISTI #
KC303J2K
|
TME | NTC thermistor, 30kΩ, THT, 3892K, -55÷135°C, ±10%, 38mm Min Qty: 500 | 0 |
|
$1.5500 | RFQ |
|
Ozdisan Elektronik | THERMISTOR NTC 30K 10% 3892K BEAD FREE HANGING | 0 |
|
$2.4335 / $2.6768 | RFQ |
Part Details for KC303J2K
KC303J2K CAD Models
KC303J2K Part Data Attributes
|
KC303J2K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KC303J2K
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 2.413 mm | |
Package Style | Radial | |
Resistance | 30000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |