Part Details for KC3225K25.0000C10E00 by Kyocera AVX Components
Overview of KC3225K25.0000C10E00 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC3225K25.0000C10E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8572
|
Newark | Oscillator, 25Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:25Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:K Series, Operating Temperature Min:-10°C Rohs Compliant: Yes |Kyocera Avx KC3225K25.0000C10E00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
38Y8573
|
Newark | Oscillator, 25Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:25Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:K Series, Operating Temperature Min:-10°C Rohs Compliant: Yes |Kyocera Avx KC3225K25.0000C10E00 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.7650 | Buy Now |
DISTI #
478-KC3225K25.0000C10E00CT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
958 In Stock |
|
$0.6695 / $1.1400 | Buy Now |
DISTI #
581-KC3225K25.0C10E
|
Mouser Electronics | Standard Clock Oscillators 25.0000MHZ Clock OSCIL CMOS RoHS: Compliant | 2251 |
|
$0.6560 / $1.1300 | Buy Now |
DISTI #
2471266
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7567 / $1.1314 | Buy Now |
Part Details for KC3225K25.0000C10E00
KC3225K25.0000C10E00 CAD Models
KC3225K25.0000C10E00 Part Data Attributes
|
KC3225K25.0000C10E00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KC3225K25.0000C10E00
Kyocera AVX Components
OSC XO 25.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | LCC4,.1X.12,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 0.8mm | |
Rise Time-Max | 4.5 ns | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |