Part Details for KC3225Z125.000C1GX00 by Kyocera AVX Components
Overview of KC3225Z125.000C1GX00 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC3225Z125.000C1GX00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KC3225Z125.000C1GX00TR-ND
|
DigiKey | CLOCK OSCILLITORS Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7081 / $0.7648 | Buy Now |
DISTI #
KC3225Z125.000C1GX
|
Avnet Americas | CLOCK OSCILLITORS - Tape and Reel (Alt: KC3225Z125.000C1GX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9974 | Buy Now |
DISTI #
346-KC3225Z125C1GX00
|
Mouser Electronics | Standard Clock Oscillators 125 MHz 50 PPM 15pF RoHS: Compliant | 2055 |
|
$0.7220 / $1.2500 | Buy Now |
|
Future Electronics | KC3225Z Series 125 MHz +/-50PPM Stab -40 C +85 C Oscillators RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7200 | Buy Now |
DISTI #
KC3225Z125.000C1GX00
|
Avnet Abacus | Crystal Oscillator 125MHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R (Alt: KC3225Z125.000C1GX00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |