Part Details for KC3225Z8.00000C1KX00 by Kyocera AVX Components
Overview of KC3225Z8.00000C1KX00 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC3225Z8.00000C1KX00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KC3225Z8.00000C1KX00CT-ND
|
DigiKey | XTAL OSC XO 8.0000MHZ CMOS SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5878 In Stock |
|
$0.6586 / $1.2100 | Buy Now |
DISTI #
KC3225Z8.00000C1KX
|
Avnet Americas | CLOCK OSCILLITORS - Tape and Reel (Alt: KC3225Z8.00000C1KX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8161 | Buy Now |
DISTI #
581-KC3225Z800C1KX00
|
Mouser Electronics | Standard Clock Oscillators 8 MHz 20 PPM 15 pF RoHS: Compliant | 7804 |
|
$0.6130 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
DISTI #
KC3225Z8.00000C1KX
|
TME | Generator: CMOS, 8MHz, ±20ppm, 15pF, SMD, 3.2x2.5x0.8mm, 3.3VDC Min Qty: 2000 | 0 |
|
$1.5600 | RFQ |
DISTI #
KC3225Z8.00000C1KX00
|
Avnet Abacus | Crystal Oscillator 8MHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R (Alt: KC3225Z8.00000C1KX00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |