Part Details for KC5032C24.5760C30E00 by KYOCERA Corporation
Overview of KC5032C24.5760C30E00 by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for KC5032C24.5760C30E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30602055
|
Verical | Oscillator XO 24.576MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 736 |
|
$1.7000 / $1.9125 | Buy Now |
DISTI #
C1S417902805426
|
Chip1Stop | Oscillator XO 24.576MHz ±50ppm 15pF (Stability) CMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 736 |
|
$1.3600 / $1.5800 | Buy Now |
Part Details for KC5032C24.5760C30E00
KC5032C24.5760C30E00 CAD Models
KC5032C24.5760C30E00 Part Data Attributes
|
KC5032C24.5760C30E00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KC5032C24.5760C30E00
KYOCERA Corporation
Oscillator, 1.8MHz Min, 170MHz Max, 24.576MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 1.8 MHz | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |