Part Details for KC5344SCY by Kodenshi Sensing
Overview of KC5344SCY by Kodenshi Sensing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC5344SCY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 35V 350mW 800mA NPN SOT-23 Bipolar (BJT) ROHS | 1720 |
|
$0.0048 / $0.0102 | Buy Now |