Part Details for KC7050A12.0000C50D00 by KYOCERA Corporation
Overview of KC7050A12.0000C50D00 by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC7050A12.0000C50D00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CMOS OUTPUT CLOCK OSCILLATOR, 12MHZ NOM | 2379 |
|
$2.7765 / $5.5530 | Buy Now |
Part Details for KC7050A12.0000C50D00
KC7050A12.0000C50D00 CAD Models
KC7050A12.0000C50D00 Part Data Attributes
|
KC7050A12.0000C50D00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KC7050A12.0000C50D00
KYOCERA Corporation
CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for KC7050A12.0000C50D00
This table gives cross-reference parts and alternative options found for KC7050A12.0000C50D00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC7050A12.0000C50D00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-A3D-12M0000000 | CMOS Output Clock Oscillator, 12MHz Nom | Microchip Technology Inc | KC7050A12.0000C50D00 vs VCC1-A3D-12M0000000 |
SQ3345S-12.63143M | CMOS Output Clock Oscillator, 12.63143MHz Nom, METAL, DIP-8/4 | Pletronics Inc | KC7050A12.0000C50D00 vs SQ3345S-12.63143M |
VCC1-A3B-12M0000000 | CMOS Output Clock Oscillator, 12MHz Nom | Microchip Technology Inc | KC7050A12.0000C50D00 vs VCC1-A3B-12M0000000 |