Part Details for KC7050A12.8000C30E00 by KYOCERA Corporation
Overview of KC7050A12.8000C30E00 by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC7050A12.8000C30E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$3.5335 / $5.7300 | Buy Now |
Part Details for KC7050A12.8000C30E00
KC7050A12.8000C30E00 CAD Models
KC7050A12.8000C30E00 Part Data Attributes
|
KC7050A12.8000C30E00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KC7050A12.8000C30E00
KYOCERA Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for KC7050A12.8000C30E00
This table gives cross-reference parts and alternative options found for KC7050A12.8000C30E00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC7050A12.8000C30E00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KC5032C12.2880C30E00 | CMOS Output Clock Oscillator, 1.8MHz Min, 170MHz Max, 12.288MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | KC7050A12.8000C30E00 vs KC5032C12.2880C30E00 |
VMEM2Q-B3D-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | KC7050A12.8000C30E00 vs VMEM2Q-B3D-12M7290000 |
VMEM5Q-B3D12M000 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | KC7050A12.8000C30E00 vs VMEM5Q-B3D12M000 |
KC3225A12.0000C30E00 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Corporation | KC7050A12.8000C30E00 vs KC3225A12.0000C30E00 |
VMEM5Q-B3B12M000 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | KC7050A12.8000C30E00 vs VMEM5Q-B3B12M000 |
VMEM3Q-B3D-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | KC7050A12.8000C30E00 vs VMEM3Q-B3D-12M7290000 |
VMEM5Q-B3B12M729 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | KC7050A12.8000C30E00 vs VMEM5Q-B3B12M729 |
VCC1-B3D-12M8000000 | VCC1-B3D-12M8000000 | Microchip Technology Inc | KC7050A12.8000C30E00 vs VCC1-B3D-12M8000000 |
VMP2-B3B-12M000 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | KC7050A12.8000C30E00 vs VMP2-B3B-12M000 |
VCC1-B3R-12M5000000 | CMOS Output Clock Oscillator, 12.5MHz Nom | Microchip Technology Inc | KC7050A12.8000C30E00 vs VCC1-B3R-12M5000000 |