Part Details for KC7050K24.5760C1GE00 by KYOCERA Corporation
Overview of KC7050K24.5760C1GE00 by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KC7050K24.5760C1GE00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KC7050K24.5760C1GE00
|
Avnet Americas | Crystal Clock Oscillator 24.576MHz 4-Pin SMD T/R - Tape and Reel (Alt: KC7050K24.5760C1GE00) Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 264 |
|
$1.4652 / $3.1680 | Buy Now | |
DISTI #
KC7050K24.5760C1GE00
|
Avnet Americas | Crystal Clock Oscillator 24.576MHz 4-Pin SMD T/R - Tape and Reel (Alt: KC7050K24.5760C1GE00) Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KC7050K24.5760C1GE00
|
Avnet Americas | Crystal Clock Oscillator 24.576MHz 4-Pin SMD T/R - Tape and Reel (Alt: KC7050K24.5760C1GE00) Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for KC7050K24.5760C1GE00
KC7050K24.5760C1GE00 CAD Models
KC7050K24.5760C1GE00 Part Data Attributes
|
KC7050K24.5760C1GE00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KC7050K24.5760C1GE00
KYOCERA Corporation
CMOS Output Clock Oscillator, 24.576MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE 1.8V, 2.5V, 3.3V AND 5V ALSO AVAILABLE; TR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.2mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |