Part Details for KC7050K25.0000C1GE00 by Kyocera AVX Components
Overview of KC7050K25.0000C1GE00 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for KC7050K25.0000C1GE00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KC7050K25.0000C1GE00CT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
974 In Stock |
|
$0.6695 / $1.1600 | Buy Now |
DISTI #
KC7050K25.0000C1GE00
|
Avnet Americas | CLOCK OSCILLITORS - Tape and Reel (Alt: KC7050K25.0000C1GE00) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.9067 | Buy Now |
DISTI #
581-KC7050K25.0C1GE0
|
Mouser Electronics | Standard Clock Oscillators 25.00MHZ 1.8/2.5/3.3volts RoHS: Compliant | 1786 |
|
$0.6560 / $1.1400 | Buy Now |
DISTI #
KC7050K25.0000C1GE00
|
Avnet Americas | CLOCK OSCILLITORS - Tape and Reel (Alt: KC7050K25.0000C1GE00) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.9067 | Buy Now |
DISTI #
KC7050K25.0000C1GE00
|
Avnet Americas | CLOCK OSCILLITORS - Tape and Reel (Alt: KC7050K25.0000C1GE00) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.9067 | Buy Now |
Part Details for KC7050K25.0000C1GE00
KC7050K25.0000C1GE00 CAD Models
KC7050K25.0000C1GE00 Part Data Attributes
|
KC7050K25.0000C1GE00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KC7050K25.0000C1GE00
Kyocera AVX Components
OSCILLATOR 25.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.2mm | |
Rise Time-Max | 4.5 ns | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |