Datasheets
KC80524KX266256 by:

32-BIT, 266 MHz, MICROPROCESSOR, PBGA615, PLASTIC, BGA-615

Part Details for KC80524KX266256 by Rochester Electronics LLC

Overview of KC80524KX266256 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for KC80524KX266256

KC80524KX266256 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KC80524KX266256 Part Data Attributes

KC80524KX266256 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
KC80524KX266256 Rochester Electronics LLC 32-BIT, 266 MHz, MICROPROCESSOR, PBGA615, PLASTIC, BGA-615
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code BGA
Package Description BGA,
Pin Count 615
Reach Compliance Code unknown
Address Bus Width 36
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 66.67 MHz
External Data Bus Width 64
Format FIXED POINT
Integrated Cache YES
JESD-30 Code R-PBGA-B615
JESD-609 Code e0
Length 35 mm
Low Power Mode YES
Moisture Sensitivity Level NOT SPECIFIED
Number of Terminals 615
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape RECTANGULAR
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL
Seated Height-Max 2.79 mm
Speed 266 MHz
Supply Voltage-Max 1.735 V
Supply Voltage-Min 1.465 V
Supply Voltage-Nom 1.6 V
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 31 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR

KC80524KX266256 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KC80524KX266256 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KC80524KX266256 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of KC80524KX266256 would you like to use for your alert(s)?
  • Please alert me when KC80524KX266256 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KC80524KX266256 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KC80524KX266256 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KC80524KX266256 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KC80524KX266256.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KC80524KX266256 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: