Part Details for KCB-22E60ITD/R by Luminus Devices
Overview of KCB-22E60ITD/R by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KCB-22E60ITD/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-KCB-22E60ITD/R-ND
|
DigiKey | ROUND, 230VAC, 22W, 600MA, 30-38 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
43 In Stock |
|
$10.2250 / $12.2000 | Buy Now |
DISTI #
KCB-22E60ITD/R
|
Avnet Americas | LED Driver Module Phase Cut 600mA 1-CH 30V to 38V 22W Wire Leaded - Boxed Product (Development Kits) (Alt: KCB-22E60ITD/R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
KCB-22E60ITD/R
|
EBV Elektronik | LED Driver Module Phase Cut 600mA 1-CH 30V to 38V 22W Wire Leaded (Alt: KCB-22E60ITD/R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |