-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Hyper Red, 5.08mm, ROHS COMPLIANT PACKAGE-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2915
|
Newark | Disp, Smd, 0.2" Common Anode , Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:1.95V, Luminous Intensity:30Mcd, No. Of Digits/Alpha:2, Character Size:5.08Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Kingbright KCDA02-105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$2.2400 | Buy Now |
DISTI #
KCDA02-105
|
TME | Display: LED, 7-segment, 5.08mm, 0.2", No.char: 2, red, 8÷30.4mcd Min Qty: 1 | 470 |
|
$2.5400 / $3.1300 | Buy Now |
DISTI #
KCDA02-105
|
Avnet Abacus | Segment LED Display Common Anode 2 Digit 16 LEDs Red 30mcd T/R (Alt: KCDA02-105) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 1 Weeks, 4 Days | Abacus - 300 |
|
Buy Now | |
DISTI #
2079945
|
element14 Asia-Pacific | DISP, SMD, 0.2" CMN ANODE, RED RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$3.7117 / $6.7913 | Buy Now |
DISTI #
2079945
|
Farnell | DISP, SMD, 0.2" CMN ANODE, RED RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 27 |
|
$3.9159 / $7.2796 | Buy Now |
|
Vyrian | OEM/CM Only | 300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KCDA02-105
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KCDA02-105
Kingbright
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Hyper Red, 5.08mm, ROHS COMPLIANT PACKAGE-20
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HYPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 5.08 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm |