Part Details for KCDC02-123 by Kingbright
Overview of KCDC02-123 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KCDC02-123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KCDC02-123
|
Avnet Abacus | Displays Segmented Panel 2DIGIT 16LED Green 20-Pin SMD T/R (Alt: KCDC02-123) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KCDC02-123
KCDC02-123 CAD Models
KCDC02-123 Part Data Attributes
|
KCDC02-123
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KCDC02-123
Kingbright
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 5.08mm, ROHS COMPLIANT PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 5.08 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 574 nm |