Part Details for KCG1206 by Kingstate Electronics Corporation
Overview of KCG1206 by Kingstate Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KCG1206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KCG1206
|
Avnet Abacus | Audio Indicator Buzzer Magnetic 5Vo-p 50mA Pin 4Vo-p 2200 Hz to 2600Hz Thru-Hole (Alt: KCG1206) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |