Part Details for KCM55T5C2J303JDL1L by Murata Manufacturing Co Ltd
Overview of KCM55T5C2J303JDL1L by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KCM55T5C2J303JDL1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-KCM55T5C2J303JDL1LTR-ND
|
DigiKey | CAP CER 30000PF 630V C0G NONSTD Min Qty: 400 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8766 | Buy Now |
DISTI #
KCM55T5C2J303JDL1L
|
Avnet Americas | - Tape and Reel (Alt: KCM55T5C2J303JDL1L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.3274 | Buy Now |
DISTI #
81-KCM55T5C2J303JDLL
|
Mouser Electronics | Specialty Ceramic Capacitors RoHS: Compliant | 472 |
|
$2.6500 / $4.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$2.3300 | Buy Now |
Part Details for KCM55T5C2J303JDL1L
KCM55T5C2J303JDL1L CAD Models
KCM55T5C2J303JDL1L Part Data Attributes
|
KCM55T5C2J303JDL1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KCM55T5C2J303JDL1L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.03uF, Surface Mount, 2420, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.03 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.8 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | J BEND | |
Width | 5.1 mm |
Alternate Parts for KCM55T5C2J303JDL1L
This table gives cross-reference parts and alternative options found for KCM55T5C2J303JDL1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KCM55T5C2J303JDL1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KCM55T5C2J303JDL1K | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.03uF, Surface Mount, 2420, CHIP | Murata Manufacturing Co Ltd | KCM55T5C2J303JDL1L vs KCM55T5C2J303JDL1K |