-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 0.044uF, Surface Mount, 2420, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-KCM55V5C3A443JDL2LCT-ND
|
DigiKey | CAP CER 0.044UF 1KV C0G/NP0 2SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
200 In Stock |
|
$2.2088 / $5.5700 | Buy Now |
DISTI #
KCM55V5C3A443JDL2L
|
Avnet Americas | Capacitor Ceramic 0.044uF 1kV C0G 5% Surface Mount 2220 125°C Emboss T/R - Tape and Reel (Alt: KCM55V5C3A443JDL2L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.0481 | Buy Now |
DISTI #
81-KCM55V5C3A443JDL2
|
Mouser Electronics | Specialty Ceramic Capacitors 2220(5750M)C0G0.044F +/-5%1000V RoHS: Compliant | 200 |
|
$2.1400 / $4.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$2.0500 | Buy Now |
|
GlobX GmbH | Full labels, from Distributor, Factory Sealed, Date Code: 20+ | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KCM55V5C3A443JDL2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KCM55V5C3A443JDL2L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 0.044uF, Surface Mount, 2420, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.044 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.2 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Width | 5.1 mm |
This table gives cross-reference parts and alternative options found for KCM55V5C3A443JDL2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KCM55V5C3A443JDL2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KRM55V5C3A443JDL2L | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 0.044uF, Surface Mount, 2420, CHIP | Murata Manufacturing Co Ltd | KCM55V5C3A443JDL2L vs KRM55V5C3A443JDL2L |