Part Details for KCP-CCP-1.35(R) by Globetek Inc
Overview of KCP-CCP-1.35(R) by Globetek Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KCP-CCP-1.35(R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-1716-ND
|
DigiKey | ADAPT 2.1MM JACK TO 1.3MM PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
278 In Stock |
|
$2.4581 / $3.5000 | Buy Now |
|
Bristol Electronics | 148 |
|
RFQ |