-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Hyper Red, 7.62mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3225
|
Newark | Smd Disp 0.3" Common Anode Red, Led Color:Red, Forward Current If:30Ma, Forward Voltage:1.95V, Luminous Intensity:27Mcd, No. Of Digits/Alpha:1, Character Size:7.62Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Kingbright KCSA03-105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1563 |
|
$1.4300 / $2.9300 | Buy Now |
DISTI #
KCSA03-105
|
TME | Display: LED, 7-segment, 7.62mm, 0.3", No.char: 1, red, 8÷27mcd, SMD Min Qty: 1 | 2018 |
|
$1.1600 / $1.6000 | Buy Now |
DISTI #
KCSA03-105
|
Avnet Abacus | KINKCSA03-105 (Alt: KCSA03-105) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 2 Weeks, 3 Days | Abacus - 18150 |
|
Buy Now | |
DISTI #
2001740
|
element14 Asia-Pacific | SMD DISP 0.3" CMN ANODE RED RoHS: Compliant Min Qty: 1 Container: Each | 1273 |
|
$1.7793 / $3.2424 | Buy Now |
DISTI #
2001740
|
Farnell | SMD DISP 0.3" CMN ANODE RED RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1273 |
|
$2.2226 / $3.3277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KCSA03-105
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KCSA03-105
Kingbright
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Hyper Red, 7.62mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HYPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm |