Part Details for KCSC02-101 by Kingbright
Overview of KCSC02-101 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KCSC02-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1574
|
Newark | Disp, Smd, 0.2", Cmn Cathode, Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:5.8Mcd, No. Of Digits/Alpha:1, Character Size:5.08Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Kingbright KCSC02-101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5450 / $1.3700 | Buy Now |
DISTI #
2099262
|
Farnell | DISP, SMD, 0.2", CMN CATHODE, RED RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$0.6967 / $1.5107 | Buy Now |
Part Details for KCSC02-101
KCSC02-101 CAD Models
KCSC02-101 Part Data Attributes
|
KCSC02-101
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KCSC02-101
Kingbright
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 5.08mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 5.08 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |