Part Details for KCT-00061 by MICROSOFT
Overview of KCT-00061 by MICROSOFT
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400061YO6LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 6 Position, Vertical. | |
861400061YO8LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 6 Position, Vertical. | |
50006-1078CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 3 Row, 0 Guide Pin, Solder-less Press-Fit, 78 Positions, 2.54mm (0.100in) Pitch |