Part Details for KCVG084B16 by Kingstate Electronics Corporation
Overview of KCVG084B16 by Kingstate Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KCVG084B16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5994
|
Newark | Buzzer, Magnetic, Smd, 85Db, 3.6V, Transducer Function:Buzzer, Tones:-, Supply Voltage Min:2.4Vdc, Supply Voltage Max:4.5Vdc, Operating Current Max:110Ma, Sound Level Spl:90Dba, Sound Level Distance:10Cm, Resonant Frequency:2.73Khz, Rohs Compliant: Yes |Kingstate KCVG084B16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1884 |
|
$1.2600 / $2.2600 | Buy Now |
DISTI #
KCVG084B16
|
Avnet Abacus | Audio Indicator Transducer Magnetic 3.6Vo-p 110mA Solder Pad 2.4Vo-p Surface Mount (Alt: KCVG084B16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | Abacus - 3000 |
|
Buy Now | |
DISTI #
2215086RL
|
element14 Asia-Pacific | BUZZER, MAGNETIC, SMD, 85DB, 3.6V RoHS: Compliant Min Qty: 100 Container: Reel | 1884 |
|
$1.3747 / $2.1655 | Buy Now |
DISTI #
2215086
|
element14 Asia-Pacific | BUZZER, MAGNETIC, SMD, 85DB, 3.6V RoHS: Compliant Min Qty: 1 Container: Each | 1884 |
|
$1.3747 / $3.0449 | Buy Now |
DISTI #
2215086
|
Farnell | BUZZER, MAGNETIC, SMD, 85DB, 3.6V RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 1884 |
|
$1.5289 / $1.7294 | Buy Now |
DISTI #
2215086RL
|
Farnell | BUZZER, MAGNETIC, SMD, 85DB, 3.6V RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 1884 |
|
$1.5289 / $1.6542 | Buy Now |
|
New Advantage Corporation | Magnetic Buzzer SMD, transducer RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.9406 / $1.0100 | Buy Now |