There are no models available for this part yet.
Overview of KCZ1210DH800HRTD25 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KCZ1210DH800HRTD25 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK8700
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk KCZ1210DH800HRTD25 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2420 | Buy Now | |
DISTI #
445-KCZ1210DH800HRTD25CT-ND
|
DigiKey | CMC 100MA 2LN 80OHM SMD AEC-Q200 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3473 In Stock |
|
$0.1719 / $0.5100 | Buy Now | |
DISTI #
KCZ1210DH800HRTD25
|
Avnet Americas | - Tape and Reel (Alt: KCZ1210DH800HRTD25) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1636 | Buy Now | |
DISTI #
810-KCZ1210DH8HRTD25
|
Mouser Electronics | Common Mode Chokes / Filters 80ohm 25% 100mA 10mOhm AEC-Q200 RoHS: Compliant | 6483 |
|
$0.1710 / $0.5000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1834 | Buy Now | ||
DISTI #
71800871
|
Verical | Common Mode Chokes Dual 80Ohm 100MHz 0.1A 3Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2343 | Americas - 3458 |
|
$0.1764 / $0.2782 | Buy Now | |
DISTI #
KCZ1210DH800HRTD25
|
Avnet Abacus | (Alt: KCZ1210DH800HRTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S741002124049
|
Chip1Stop | Common Mode Chokes RoHS: Compliant | 3458 |
|
$0.1764 / $0.3016 | Buy Now |