Part Details for KD1-2R5 by Eaton Switzerland
Overview of KD1-2R5 by Eaton Switzerland
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD1-2R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker 1Pole 2.5A 250VAC |
124 In Stock |
|
$4.3700 / $8.0900 | Buy Now |
|
Master Electronics | Circuit Breaker 1Pole 2.5A 250VAC |
124 In Stock |
|
$4.3700 / $8.0900 | Buy Now |