Part Details for KD11.4199.105 by Schurter Electronic Components
Overview of KD11.4199.105 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N241-999NLGI | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator | |
8T49N241-998NLGI | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator | |
10141995-004RLF | Amphenol Communications Solutions | DDR4 SODIMM 260pin SMT, 8.0H, STANDARD VERSION, Right Angle |
Price & Stock for KD11.4199.105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD11.4199.105-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70599445
|
RS | MOD PWR ENTRY 1POLE QC 1.5MM PNL | Schurter KD11.4199.105 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0500 / $43.3900 | RFQ |
DISTI #
000000000000285130
|
Sager | AC Power Entry Modules KD POWER ENTRY MODUL 10A | 0 |
|
Buy Now |
Part Details for KD11.4199.105
KD11.4199.105 CAD Models
KD11.4199.105 Part Data Attributes
|
KD11.4199.105
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
KD11.4199.105
Schurter Electronic Components
Mains Power Connector, 6/8A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498; CSA C22.2; VDE, IP65 | |
Body Breadth | 1.18 inch | |
Body Depth | 2.16 inch | |
Body Length | 2.71 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 1A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Shell Material | METAL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for KD11.4199.105
This table gives cross-reference parts and alternative options found for KD11.4199.105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KD11.4199.105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KG15.6199.109 | Mains Power Connector, 6/8A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | KD11.4199.105 vs KG15.6199.109 |
KG10.6199.107 | Mains Power Connector, 6/8A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | KD11.4199.105 vs KG10.6199.107 |