Part Details for KD13.4101.107 by Schurter Electronic Components
Overview of KD13.4101.107 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD13.4101.107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B4744
|
Newark | Kd Power Entry Module 10A C14/Carton Box |Schurter KD13.4101.107 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9000 / $28.6900 | Buy Now |
DISTI #
KD13.4101.107-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1988 / $29.5300 | Buy Now |
DISTI #
KD13.4101.107
|
Avnet Americas | KD POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: KD13.4101.107) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Container: Box | 0 |
|
$17.7620 / $20.8283 | Buy Now |
DISTI #
693-KD13.4101.107
|
Mouser Electronics | AC Power Entry Modules KD POWER ENTRY MODUL 10A | 0 |
|
$21.5100 / $29.5300 | Order Now |
DISTI #
70599457
|
RS | Power Entry Modules, AC, KD POWER ENTRY MODUL 10A | Schurter KD13.4101.107 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2700 / $28.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 13 Weeks Container: Box | 0Box |
|
$17.7600 | Buy Now |
|
Onlinecomponents.com | KD POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$19.9700 / $29.1200 | Buy Now |
DISTI #
000000000000285144
|
Sager | AC Power Entry Modules KD POWER ENTRY MODUL 10A Min Qty: 40 | 0 |
|
$18.4300 / $19.9400 | Buy Now |
DISTI #
KD13.4101.107
|
Avnet Abacus | KD POWER ENTRY MODUL 10A (Alt: KD13.4101.107) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KD POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$19.9700 / $29.1200 | Buy Now |
Part Details for KD13.4101.107
KD13.4101.107 CAD Models
KD13.4101.107 Part Data Attributes
|
KD13.4101.107
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
KD13.4101.107
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498; CSA C22.2; VDE, IP65 | |
Body Breadth | 1.18 inch | |
Body Depth | 2.16 inch | |
Body Length | 2.71 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Shell Material | METAL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for KD13.4101.107
This table gives cross-reference parts and alternative options found for KD13.4101.107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KD13.4101.107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-375B10S-48-1MM1 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | KD13.4101.107 vs HGN-375B10S-48-1MM1 |
HGN-375C10S-28-1MM4 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | KD13.4101.107 vs HGN-375C10S-28-1MM4 |
HGN-375C10W-25-1MM3 | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | KD13.4101.107 vs HGN-375C10W-25-1MM3 |
HGN-375B10S-65-1MM2 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | KD13.4101.107 vs HGN-375B10S-65-1MM2 |
HGN-375B10W-10-1MM3 | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | KD13.4101.107 vs HGN-375B10W-10-1MM3 |
HGN-375C10W-68-1A | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | KD13.4101.107 vs HGN-375C10W-68-1A |
HGN-375B10W-25-1A | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | KD13.4101.107 vs HGN-375B10W-25-1A |
HGN-375B10W-37-1B | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | KD13.4101.107 vs HGN-375B10W-37-1B |
HGN-375C10W-47-1MM3 | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | KD13.4101.107 vs HGN-375C10W-47-1MM3 |
HGN-375C10W-47-1C | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | KD13.4101.107 vs HGN-375C10W-47-1C |