Part Details for KD3270040 by Diodes Incorporated
Overview of KD3270040 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for KD3270040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-KD3270040CT-ND
|
DigiKey | XTAL OSC 32.768KHZ LVCMOS,LVTTL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
810 In Stock |
|
$1.2271 / $2.0500 | Buy Now |
DISTI #
KD3270040
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM5032 T&R 1K - Tape and Reel (Alt: KD3270040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2276 / $1.4504 | Buy Now |
DISTI #
729-KD3270040
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K RoHS: Compliant | 614 |
|
$1.0000 / $1.8900 | Buy Now |
DISTI #
V36:1790_07773549
|
Arrow Electronics | Oscillator XO 0.032768MHz ±25ppm 15pF LVCMOS 55% 3.3V 4-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2234 | Americas - 7000 |
|
$0.5836 / $1.0779 | Buy Now |
DISTI #
KD3270040
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM5032 T&R 1K - Tape and Reel (Alt: KD3270040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2276 / $1.4504 | Buy Now |
|
Ameya Holding Limited | OSC XO 32.768KHZ LVCMOS SMD | 164 |
|
RFQ |
Part Details for KD3270040
KD3270040 CAD Models
KD3270040 Part Data Attributes:
|
KD3270040
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
KD3270040
Diodes Incorporated
Oscillator, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |