Part Details for KD4-1/4-A-R (ALTERNATE: 531694) by Festo
Overview of KD4-1/4-A-R (ALTERNATE: 531694) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD4-1/4-A-R (ALTERNATE: 531694)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71102959
|
RS | Coupling Socket, pneu, G1/4 male thrd, self closing, 12 bar, 765L/min | Festo KD4-1/4-A-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 49 |
|
$31.1600 | Buy Now |