Part Details for KD4-3/8-A (ALTERNATE: 2144) by Festo
Overview of KD4-3/8-A (ALTERNATE: 2144) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD4-3/8-A (ALTERNATE: 2144)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71103111
|
RS | Coupling Socket, pneu, G3/8 male thrd, self closing, 12 bar, 1274L/min | Festo KD4-3/8-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$23.8700 | Buy Now |