Part Details for KD500B1/4 (ALTERNATE: 7-1437621-2) by TE Connectivity
Overview of KD500B1/4 (ALTERNATE: 7-1437621-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD500B1/4 (ALTERNATE: 7-1437621-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70156322
|
RS | Pointer Knob, Body: Black, Dia. 0.5in with a White Indicator, 0.25in Shaft | TE Connectivity KD500B1/4 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1400 | RFQ |