Part Details for KD500B1/4 by TE Connectivity
Overview of KD500B1/4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD500B1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F2284
|
Newark | Round Knurled Knob With Line Ind, 6.37Mm, Shaft Type:Round Shaft, Shaft Diameter:6.37Mm, Knob Material:Aluminium, Knob/Dial Style:Round Knurled With Indicator Line, Knob Diameter:12.7Mm, Product Range:-, Body Material:Aluminum Rohs Compliant: No |Alcoswitch Te Connectivity KD500B1/4 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 | Buy Now |
DISTI #
450-1693-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1527 In Stock |
|
$5.3000 / $7.6900 | Buy Now |
DISTI #
7-1437621-2
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 7-1437621-2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$5.2576 / $5.9360 | Buy Now |
DISTI #
506-KD500B1/4
|
Mouser Electronics | Knobs & Dials .5" DIA BLK ALUM RoHS: Compliant | 0 |
|
$5.7200 | Order Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob |
450 In Stock |
|
$5.4300 / $15.9700 | Buy Now |
DISTI #
000000000000003928
|
Sager | Knobs & Dials .5 DIA BLK ALUM Min Qty: 2000 | 0 |
|
$5.5700 / $5.7900 | Buy Now |
|
Master Electronics | Switch Access Rotary Switch Round Knob |
450 In Stock |
|
$5.4300 / $15.9700 | Buy Now |