Part Details for KDA-070OB-18052S-A by KYOCERA Corporation
Overview of KDA-070OB-18052S-A by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for KDA-070OB-18052S-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73-KDA-070OB-18052S-A-ND
|
DigiKey | TFT, 800X480, 7.0", AWV, OB PCAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$263.9760 / $274.5400 | Buy Now |
DISTI #
805-KDA070OB18052SA
|
Mouser Electronics | TFT Displays & Accessories 7 IN WVGA TFT 1K cdm Optical Bonded PCAP RoHS: Compliant | 21 |
|
$274.4800 | Buy Now |
Part Details for KDA-070OB-18052S-A
KDA-070OB-18052S-A CAD Models
KDA-070OB-18052S-A Part Data Attributes:
|
KDA-070OB-18052S-A
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KDA-070OB-18052S-A
KYOCERA Corporation
Graphic Dot Matrix LCD Display,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Diagonal Size | 7 | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 800X480 | |
Viewing Area Height | 93 mm | |
Viewing Area Length | 154 mm |