Part Details for KDA-121OB-18079S-A by KYOCERA Corporation
Overview of KDA-121OB-18079S-A by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KDA-121OB-18079S-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73-KDA-121OB-18079S-A-ND
|
DigiKey | TFT, 1280X800, 12.1", AWV, OPTIC Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$492.2740 / $511.9600 | Buy Now |
DISTI #
805-KDA121OB18079SA
|
Mouser Electronics | TFT Displays & Accessories Optically bonded TFT LCD Display RoHS: Compliant | 0 |
|
$524.4400 | Order Now |
Part Details for KDA-121OB-18079S-A
KDA-121OB-18079S-A CAD Models
KDA-121OB-18079S-A Part Data Attributes
|
KDA-121OB-18079S-A
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KDA-121OB-18079S-A
KYOCERA Corporation
Graphic Dot Matrix LCD Display,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Diagonal Size | 12.1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 1280X800 | |
Viewing Area Height | 166 mm | |
Viewing Area Length | 264 mm |