Part Details for KDC3250W by Eaton Cutler-Hammer
Overview of KDC3250W by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KDC3250W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K2519
|
Newark | Kdc Brk 3P 250A 600Vac Max 65Kaic @ 600V |Eaton Cutler Hammer KDC3250W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14,770.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11,391.5100 / $11,741.1000 | Buy Now |