Part Details for KDM10-04 by SMC Corporation of America
Overview of KDM10-04 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KDM10-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70070463
|
RS | Multi-Line Connector, 10 Ports, 4 mm, 1 MPa, 1.5 MPa, Plastic, KDM Series | SMC Corporation KDM10-04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.6000 | RFQ |