Part Details for KDMG36008 by Kingstate Electronics Corporation
Overview of KDMG36008 by Kingstate Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KDMG36008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M7029
|
Newark | Driver Type:Micro, Impedance:8Ohm, Power Rating Nom:150Mw, Resonant Frequency:450Hz, Sound Pressure Level (Spl):93Db, Speaker Shape:Round, Product Range:-, External Depth - Imperial:0.197", External Depth - Metric:5Mm Rohs Compliant: Yes |Kingstate KDMG36008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KDMG36008
|
Avnet Abacus | Speakers Neodymium Iron Boron 450�20%Hz 0.3W 93�3|82�3dBA 8�15%Ohm Round Solder Pad (Alt: KDMG36008) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for KDMG36008
KDMG36008 CAD Models
KDMG36008 Part Data Attributes
|
KDMG36008
Kingstate Electronics Corporation
Buy Now
|
Compare Parts:
KDMG36008
Kingstate Electronics Corporation
|
Samacsys Manufacturer | KINGSTATE |