Part Details for KDR368 by KEC
Overview of KDR368 by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for KDR368
KDR368 CAD Models
KDR368 Part Data Attributes
|
KDR368
KEC
Buy Now
Datasheet
|
Compare Parts:
KDR368
KEC
Rectifier Diode, Schottky, 1 Element, 0.1A, 20V V(RRM), Silicon, USC, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for KDR368
This table gives cross-reference parts and alternative options found for KDR368. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDR368, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA27D270G | Rectifier Diode, Schottky, 1 Element, 0.1A, 20V V(RRM), Silicon, ROHS COMPLIANT, SSSMINI2-F3, 2 PIN | Panasonic Electronic Components | KDR368 vs MA27D270G |
KDR368E-RTK/P | Rectifier Diode, Schottky, 1 Element, 0.1A, 20V V(RRM), Silicon, ESC, 2 PIN | KEC | KDR368 vs KDR368E-RTK/P |
RB421DT147 | Rectifier Diode, Schottky, 1 Element, 0.1A, 20V V(RRM), Silicon | ROHM Semiconductor | KDR368 vs RB421DT147 |