Part Details for KDS1912P by Weller Hand Tools GmbH
Overview of KDS1912P by Weller Hand Tools GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KDS1912P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C3823
|
Newark | Tools, Accessory Type:Dispensing Needle, For Use With:Weller Kahnetics Dispensing System, Product Range:-, Plug Type:- Rohs Compliant: No |Weller KDS1912P (Alternate Part Number: 037103185877 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$12.4000 | Buy Now |
DISTI #
71082183
|
RS | Weller,19 Gaugex1/2 in Threaded Hub Dispensing Needle | Weller KDS1912P RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Lead time: 5 Weeks, 0 Days Container: Package | 3 |
|
$14.1400 | Buy Now |
|
Onlinecomponents.com | Stainless Steel Plastic Hub Dispensing Needles, Gauge 19 | 0 |
|
$12.8200 / $13.5000 | Buy Now |
DISTI #
10L4130
|
Bürklin Elektronik | Dispensing Tip, (L) 12.7 mm, brown, Gauge 19, Inside Ø 0.81 mm, KDS1912P Min Qty: 1 | 6 |
|
$17.4123 / $19.2872 | Buy Now |
DISTI #
272PR283
|
Techni-Tool, Inc. | Weller KDS1912P Stainless Steel Dispensing Needles, Brown, 19 Gauge, 1/2", 50/Pkg. | 37 |
|
$13.5000 | Buy Now |
DISTI #
272PR283
|
TestEquity LLC | Weller KDS1912P Stainless Steel Dispensing Needles, Brown, 19 Gauge, 1/2", 50/Pkg. | 37 |
|
$13.5000 | Buy Now |