Part Details for KDS803S6N by Weller Hand Tools GmbH
Overview of KDS803S6N by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KDS803S6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W1243
|
Newark | Adapter,3Cc/Weller Rohs Compliant: Yes |Weller KDS803S6N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6000 | Buy Now |
|
Onlinecomponents.com | Adapter, 3CC |
1 In Stock |
|
$37.6200 / $39.6000 | Buy Now |
|
Master Electronics | Adapter, 3CC |
1 In Stock |
|
$37.6200 / $39.6000 | Buy Now |
DISTI #
272PR803
|
Techni-Tool, Inc. | Weller KDS803S6N Metal Adapter Assembly Hose, 3CC, 6ft, For KDS824A, KDS834A, KSS808 Shot Meter | 28 |
|
$39.6000 | Buy Now |
DISTI #
272PR803
|
TestEquity LLC | Weller KDS803S6N Metal Adapter Assembly Hose, 3CC, 6ft, For KDS824A, KDS834A, KSS808 Shot Meter | 28 |
|
$39.6000 | Buy Now |