Part Details for KDS830S6N by Weller Hand Tools GmbH
Overview of KDS830S6N by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KDS830S6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W1248
|
Newark | Adapter,30Cc/Weller Rohs Compliant: Yes |Weller KDS830S6N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$43.1000 | Buy Now |
DISTI #
71077397
|
RS | Weller,30Cc Metal Adapter Assembly | Weller KDS830S6N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$45.1100 | Buy Now |
|
Onlinecomponents.com | - Metal syringe adapter with 6", (2 m) air line and fitting - Plugs directly into any shot meters - Fittes all syringes usual in trade | 0 |
|
$40.9400 / $43.1000 | Buy Now |
DISTI #
272SO8306
|
Techni-Tool, Inc. | Weller KDS830S6N Metal Adapter Assembly with 6' Hose, 30CC | 26 |
|
$43.1000 | Buy Now |
DISTI #
272SO8306
|
TestEquity LLC | Weller KDS830S6N Metal Adapter Assembly with 6' Hose, 30CC | 26 |
|
$43.1000 | Buy Now |