-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4808
|
Newark | Zener Diode, 15V, 1W, Sod-123Fl, Zener Voltage Nom:15V, Power Dissipation:1W, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:Aec-Q101 Rohs Compliant: Yes |Rohm KDZVTFTR15B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 784 |
|
$0.0940 | Buy Now |
DISTI #
KDZVTFTR15BCT-ND
|
DigiKey | DIODE ZENER 15.6V 1W PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5563 In Stock |
|
$0.0988 / $0.6100 | Buy Now |
DISTI #
91Y4808
|
Avnet Americas | Zener Diode 15V 20mA 1W 2-Pin SOD-123FL T/R - Product that comes on tape, but is not reeled (Alt: 91Y4808) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.2250 / $0.4780 | Buy Now |
DISTI #
KDZVTFTR15B
|
Avnet Americas | Zener Diode 15V 20mA 1W 2-Pin SOD-123FL T/R - Tape and Reel (Alt: KDZVTFTR15B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1011 / $0.1153 | Buy Now |
DISTI #
755-KDZVTFTR15B
|
Mouser Electronics | Zener Diodes 14.7-16.5V 20mA SOD-123FL, PMDU RoHS: Compliant | 4958 |
|
$0.0980 / $0.5500 | Buy Now |
|
Future Electronics | Zener Diode (AEC-Q101 Qualified) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0992 / $0.1100 | Buy Now |
DISTI #
65057970
|
Verical | Zener Diode Single 15.6V 6% 1000mW Automotive 2-Pin PMDU T/R Min Qty: 379 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.1872 / $0.2069 | Buy Now |
DISTI #
41977287
|
Verical | Zener Diode Single 15.6V 6% 1000mW Automotive 2-Pin PMDU T/R Min Qty: 379 Package Multiple: 1 Date Code: 2001 | Americas - 1664 |
|
$0.1929 / $0.2069 | Buy Now |
DISTI #
54688616
|
Verical | Zener Diode Single 15.6V 6% 1000mW Automotive 2-Pin PMDU T/R Min Qty: 94 Package Multiple: 1 Date Code: 2022 | Americas - 204 |
|
$0.2350 / $0.3325 | Buy Now |
|
Quest Components | ZENER DIODE, 15V V(Z), 5.77%, 1W, SILICON, UNIDIRECTIONAL | 3731 |
|
$0.2310 / $0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KDZVTFTR15B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KDZVTFTR15B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.77% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for KDZVTFTR15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDZVTFTR15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZVTR15B | Zener Diode, | ROHM Semiconductor | KDZVTFTR15B vs PDZVTR15B |
PDZVTFTR15B | Zener Diode, | ROHM Semiconductor | KDZVTFTR15B vs PDZVTFTR15B |