-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6363
|
Newark | Zener Diode, 1W, 12V, Sod-123, Zener Voltage Vz Typ:12V, Power Dissipation Pd:1W, Diode Case Style:Sod-123, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Kdzv Series, Automotive Qualification Rohs Compliant: Yes |Rohm KDZVTR12B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1620 |
|
$0.0630 | Buy Now |
DISTI #
KDZVTR12BCT-ND
|
DigiKey | DIODE ZENER 12.75V 1W PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5745 In Stock |
|
$0.0821 / $0.3800 | Buy Now |
DISTI #
KDZVTR12B
|
Avnet Americas | Diode Zener Single 12.5V 1W 2-Pin SOD-123 T/R - Tape and Reel (Alt: KDZVTR12B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0832 / $0.0949 | Buy Now |
DISTI #
81Y6363
|
Avnet Americas | Diode Zener Single 12.5V 1W 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 81Y6363) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1840 / $0.3950 | Buy Now |
DISTI #
755-KDZVTR12B
|
Mouser Electronics | Zener Diodes 12.5V 6% 1W 2-Pin PMDU RoHS: Compliant | 8675 |
|
$0.0820 / $0.3800 | Buy Now |
|
Future Electronics | Zener Diode 12V 1W Surface Mount PMDU RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0816 / $0.0904 | Buy Now |
|
Bristol Electronics | 11250 |
|
RFQ | ||
|
Quest Components | 9000 |
|
$0.1125 / $0.6430 | Buy Now | |
|
Quest Components | 7831 |
|
$0.2700 / $0.9000 | Buy Now | |
DISTI #
KDZVTR12B
|
TME | Diode: Zener, 1W, 12V, SMD, reel,tape, SOD123F, single diode, 10uA Min Qty: 1 | 2500 |
|
$0.1010 / $0.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KDZVTR12B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KDZVTR12B
ROHM Semiconductor
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for KDZVTR12B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDZVTR12B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZVTR12B | Zener Diode, | ROHM Semiconductor | KDZVTR12B vs PDZVTR12B |