-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 2.55V V(Z), 5.88%, 1W, Silicon, Unidirectional, SC-109B, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5134
|
Newark | Zener Diode, 2.4V, 1W, Sod-123Fl, Zener Voltage Vz Typ:2.4V, Power Dissipation Pd:1W, Diode Case Style:Sod-123Fl, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Kdzv Series, Automotive Rohs Compliant: Yes |Rohm KDZVTR2.4B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 959 |
|
$0.1260 / $0.3830 | Buy Now |
DISTI #
846-KDZVTR2.4BCT-ND
|
DigiKey | DIODE ZENER 2.55V 1W PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6886 In Stock |
|
$0.0900 / $0.5700 | Buy Now |
DISTI #
KDZVTR2.4B
|
Avnet Americas | Zener Single Diode, 2.4 V, 1 W, SOD-123FL, 2 Pins, 150 °C, Surface Mount - Tape and Reel (Alt: KDZVTR2.4B) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0922 / $0.1051 | Buy Now |
DISTI #
755-KDZVTR2.4B
|
Mouser Electronics | Zener Diodes ROHM's zener diodes are available in various lineup as 2-pin mold surfacemount type and complex type. RoHS: Compliant | 4478 |
|
$0.0900 / $0.4900 | Buy Now |
|
Future Electronics | 25.31V, 7%, 1000mW 2-Pin PMDU. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0961 / $0.1050 | Buy Now |
|
Quest Components | 3052 |
|
$0.2400 / $0.6000 | Buy Now | |
DISTI #
KDZVTR2.4B
|
TME | Diode: Zener, 1W, 2.4V, SMD, reel,tape, SOD123F, single diode, 200uA Min Qty: 1 | 0 |
|
$0.0850 / $0.2860 | RFQ |
|
Ameya Holding Limited | Diodes Zener Single Min Qty: 1 | 40-Authorized Distributor |
|
$0.0951 / $0.4410 | Buy Now |
DISTI #
KDZVTR2.4B
|
Avnet Silica | Zener Single Diode, 2.4 V, 1 W, SOD-123FL, 2 Pins, 150 �C, Surface Mount (Alt: KDZVTR2.4B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901657892
|
Chip1Stop | Diode Zener Single 2.55V 6% 1W 2-Pin PMDU T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3675 |
|
$0.1010 / $0.2940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KDZVTR2.4B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KDZVTR2.4B
ROHM Semiconductor
Zener Diode, 2.55V V(Z), 5.88%, 1W, Silicon, Unidirectional, SC-109B, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 40 mA |
This table gives cross-reference parts and alternative options found for KDZVTR2.4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDZVTR2.4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDZTR2.4B | Zener Diode, | ROHM Semiconductor | KDZVTR2.4B vs KDZTR2.4B |
PTZTFTE252.4B | Zener Diode, | ROHM Semiconductor | KDZVTR2.4B vs PTZTFTE252.4B |