Part Details for KE16.5100.151 by Schurter Electronic Components
Overview of KE16.5100.151 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KE16.5100.151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7986
|
Newark | Ke Power Entry Module 10A C14/Carton Box |Schurter KE16.5100.151 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0200 / $21.9200 | Buy Now |
DISTI #
486-5464-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9038 / $18.1800 | Buy Now |
DISTI #
KE16.5100.151
|
Avnet Americas | KE POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: KE16.5100.151) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$13.5701 / $15.9127 | Buy Now |
DISTI #
693-KE16.5100.151
|
Mouser Electronics | AC Power Entry Modules KD POWER ENTRY MODUL 10A | 29 |
|
$13.9000 / $16.5900 | Buy Now |
DISTI #
70599494
|
RS | Power Entry Modules, AC, KD POWER ENTRY MODUL 10A | Schurter KE16.5100.151 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5500 / $21.8200 | RFQ |
|
Future Electronics | MOD PWR ENTRY 1POLE QC SCREW PNL RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$15.6100 / $15.8500 | Buy Now |
|
Onlinecomponents.com | KE POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$14.4200 / $19.5800 | Buy Now |
|
Quest Components | 1 |
|
$21.3760 | Buy Now | |
DISTI #
KE16.5100.151
|
Avnet Americas | KE POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: KE16.5100.151) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$13.5701 / $15.9127 | Buy Now |
DISTI #
000000000000067638
|
Sager | AC Power Entry Modules KD POWER ENTRY MODUL 10A Min Qty: 40 | 0 |
|
$14.0800 / $15.2400 | Buy Now |
Part Details for KE16.5100.151
KE16.5100.151 CAD Models
KE16.5100.151 Part Data Attributes:
|
KE16.5100.151
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
KE16.5100.151
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for KE16.5100.151
This table gives cross-reference parts and alternative options found for KE16.5100.151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KE16.5100.151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-375C10Q-60-1MM4 | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | KE16.5100.151 vs HGN-375C10Q-60-1MM4 |
HGN-375C10W-55-1B | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | KE16.5100.151 vs HGN-375C10W-55-1B |
HGN-375C10Q-60-1B | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | KE16.5100.151 vs HGN-375C10Q-60-1B |
HGN-375B10W-56-1MM2 | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | KE16.5100.151 vs HGN-375B10W-56-1MM2 |
HGN-375C10W-67-1C | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | KE16.5100.151 vs HGN-375C10W-67-1C |
HGN-375B10W-50-1D | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | KE16.5100.151 vs HGN-375B10W-50-1D |
HGN-375C10S-16-1MM3 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | KE16.5100.151 vs HGN-375C10S-16-1MM3 |
HGN-375B10S-46-1MM1 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | KE16.5100.151 vs HGN-375B10S-46-1MM1 |
HGN-375C10S-67-1MM1 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | KE16.5100.151 vs HGN-375C10S-67-1MM1 |
HGN-375B10W-35-1MM3 | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | KE16.5100.151 vs HGN-375B10W-35-1MM3 |