There are no models available for this part yet.
Overview of KEA3100UL Y/R by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KEA3100UL Y/R by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK5196
|
Newark | Enclosed Disc. Switch, 3 Pole |Altech KEA3100UL Y/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$579.0800 / $711.2200 | Buy Now | |
DISTI #
KEA3100ULY/R-ND
|
DigiKey | ENCLOSED DISC SWITCH 3P 100A600V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$657.4800 | Buy Now | |
DISTI #
845-KEA3100ULYR
|
Mouser Electronics | Control Switches Enclosed Disc. Switch, 3 pole | 0 |
|
$599.5100 / $617.1700 | Order Now | |
DISTI #
70235975
|
RS | Switch, Rotary, Disconnect, 3-Pole, 600V, 100A, Alum encl, Red/Yel Act, UL list | Altech Corp KEA3100UL Y/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$597.6500 / $664.0500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$518.1900 | Buy Now | ||
DISTI #
10047635
|
TestEquity LLC | Altech KEA3100UL Y/R Disconnect Switch, Aluminum Enclosed Motor, 100/600V, Yellow/Red Hndl, A3 Enc. | 0 |
|
$747.3900 | Buy Now |