There are no models available for this part yet.
Overview of KEA460UL Y/R by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KEA460UL Y/R by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK5220
|
Newark | Enclosed Disc. Switch, 4 Pole |Altech KEA460UL Y/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$531.4900 / $652.7700 | Buy Now | |
DISTI #
KEA460ULY/R-ND
|
DigiKey | ENCLOSED DISC SWITCH 4P 60A600VY Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$603.4500 | Buy Now | |
DISTI #
845-KEA460ULYR
|
Mouser Electronics | Control Switches Enclosed Disc. Switch, 4 pole | 0 |
|
$577.0400 / $586.8100 | Order Now | |
DISTI #
71162228
|
RS | Aluminum Enclosed Motor Disconnect Switch 60/600V, Yellow/Red Handle | Altech Corp KEA460UL Y/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$519.7600 / $577.5100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$475.6000 | Buy Now | ||
DISTI #
10049303
|
TestEquity LLC | Altech KEA460UL Y/R Disconnect Switch, Aluminum Enclosed Motor, 60/600V, Yellow/Red Handle, A3 Enc. | 0 |
|
$685.9600 | Buy Now |