Part Details for KEBT072A (ALTERNATE: COM-KEBT072B) by Dantona Industries Inc
Overview of KEBT072A (ALTERNATE: COM-KEBT072B) by Dantona Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KEBT072A (ALTERNATE: COM-KEBT072B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70234019
|
RS | Battery, FRS, NIMH, 4.8V, 700 mAh, Motorola KEBT-072B | Dantona Industries Inc. KEBT072A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3200 / $11.2600 | RFQ |