Part Details for KEM3150L by Altech Corporation
Overview of KEM3150L by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KEM3150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-2063-ND
|
DigiKey | SWITCH 600V 150A Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$548.1300 | Buy Now |
DISTI #
845-KEM3150L
|
Mouser Electronics | Control Switches Enclosed Disc. Switch, 3 pole | 0 |
|
$527.4300 / $548.1200 | Order Now |
DISTI #
70156982
|
RS | Motor Disconnect Switch, Enclosed, 150 A, MF11 Enclosure Size, KEM Series | Altech Corp KEM3150L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$503.1800 / $559.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$415.3900 | Buy Now |
|
Onlinecomponents.com | Polycarbonate Enclosed Motor Disconnect Switch - 150A/600V - Black Handle RoHS: Compliant | 21 Factory Stock |
|
$437.4000 / $462.9500 | Buy Now |
|
Master Electronics | Polycarbonate Enclosed Motor Disconnect Switch - 150A/600V - Black Handle RoHS: Compliant | 21 Factory Stock |
|
$437.4000 / $462.9500 | Buy Now |